Easily protect and seal 60 positions with this durable cover, designed for industrial and commercial transportation applications. Featuring a pitch of .32 inches and .307 inches (7.8 mm and 8.13 mm), it ensures a secure fit while meeting IP67 standards for waterproofing. Suitable for operating temperatures ranging from -40 to 125 °C (-40 to 257 °F), this cover offers reliable performance in harsh environments. Its versatility is further highlighted by the ability to accommodate 27, 38, 49, and 60 positions. Perfect for automotive connectors and accessories, this accessory is essential for maintaining the integrity of your connections. Compliant with RoHS regulations, it also prioritizes environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1443996-1
Accessory Type:Cover
Pitch:.307 in, .32 in, 7.8 mm, 8.13 mm
IP Rating:IP67
Number of Positions:27, 38, 49, 60
GPL:J23
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:CF01
ECCN:EAR99
Part Aliases:1443996-1
SKU:AMP1443996-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: