1443996-3

COVER, 60 POSITION - NO EXTERIOR TEXT

Enhance the durability and functionality of your automotive connectors with this essential COVER. Designed for 60 positions, it offers superior protection without compromising on performance. With a pitch of 0.32 in/7.8 mm, it ensures a secure fit every time. Rated IP67 for dust and water resistance, it's ideal for industrial and commercial transportation applications. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it guarantees reliability in diverse environments. Sealable for added security, this COVER is a must-have accessory for maintaining the integrity of your automotive connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1443996-3
Accessory Type:Cover
Pitch:.307 in, .32 in, 7.8 mm, 8.13 mm
IP Rating:IP67
Number of Positions:27, 38, 49, 60
GPL:J23
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:CF01
ECCN:EAR99
Part Aliases:1443996-3
SKU:AMP1443996-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: