1443997-2

BASE ASSEMBLY, 60 POSITION, BB

Elevate your automotive assembly with this high-quality BASE ASSEMBLY featuring 60 positions for optimal connectivity. Designed for durability and reliability, it boasts a maximum operating temperature of 125°C (257°F) and an IP67 rating for robust performance in challenging environments. With a pitch of .32 in (8.13 mm) and compatible with 280 Plug-In relays, this component is essential for industrial and commercial transportation applications. RoHS compliant and lead-free soldering capable, it ensures both environmental responsibility and process efficiency. Upgrade your relay holder setup with this advanced solution, perfect for demanding automotive systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1443997-2
Maximum Operating Temperature:125 °C, 257 °F
Pitch:.307 in, .32 in, 7.8 mm, 8.13 mm
IP Rating:IP67
Component Type:Relay Holder
Contact Amperage:20 A
Number of Positions:27, 38, 49, 60
Relay Type:280 Plug-In
GPL:J23
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:CF01
ECCN:EAR99
Nominal Voltage Architecture:12 V, 24 V
Secondary Locking:No
Number of Fuses Maximum:30
Number of Relays Maximum:8
Part Aliases:1443997-2
SKU:AMP1443997-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: