1445022-7
MICRO MNL RFECEPT HSG SINGLE R
Enhance your connectivity with our Micro MNL Receptacle Housing, a vital component in the Micro MATE-N-LOK series. Crafted from durable Nylon 66/6, this single-row housing ensures reliable performance in a variety of environments, meeting stringent CSA and UL standards. With a cable mount design and convenient crimp termination method, installation is a breeze. Featuring seven socket contacts with a 3mm pitch, it facilitates efficient power and signal transmission, with a maximum voltage rating of 250V AC/DC. The black housing, UL 94V-0 flammability standard, and wide operating temperature range make it suitable for diverse applications. Packaged in trays of 2000, it's ideal for large-scale projects. Trust in the quality and compliance of this RoHS-certified component for seamless wire-to-wire connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1445022-7 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon 66/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 2000 |
Number of Positions: | 7 |
Housing Color: | Black |
GPL: | 239 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1445022-7 |
SKU: | AMP1445022-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |