1445048-6

PANEL MT SNGL ROW HSG 6 POS

Enhance your power and signal connectivity with our Micro MATE-N-LOK Panel Mount Single Row Housing. Designed for optimal performance, this housing features six positions and is crafted from durable Nylon 66/6 material, meeting CSA and UL standards for quality and safety. With a cable mount for free-hanging installation, it offers easy crimp termination and a 3mm pitch. The black housing, UL 94V-0 rated for material flammability, is ideal for appliances and operates reliably in a wide temperature range from -40 to 105°C (-40 to 221°F). Featuring a locking latch for secure panel mounting, this connector ensures a stable and efficient connection for wire to wire applications. RoHS compliant and VDE tested, it guarantees environmental responsibility and performance reliability. Individually packaged in trays, this product is a must-have for any power connector setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445048-6
Series:Micro MATE-N-LOK
Housing Material:Nylon 66/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Panel Thickness:.062 - .091 in, 1.57 - 2.3 mm
Number of Positions:6
Housing Color:Black
GPL:239
Packaging:Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:16.89 mm
Panel Mount Type:Locking Latch
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:A310
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Contact Layout:Inline
Connector Length:18.85 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:3.86 mm
Mating Retention:With
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1445048-6
SKU:AMP1445048-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2018E-18-011787 - Product Improvement. The drawings for the listed part numbers have been modified for clarification; Before: Material symbol >PA66/6< After: >PA<. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and functionProduct Change Notice Download