1445049-5
FREE HANG SNGL ROW HSG 5 POS
Enhance your power and signal connections with our Micro MATE-N-LOK FREE HANG SNGL ROW HSG 5 POS connector. Designed for reliability, this housing is crafted from durable Nylon 66/6 material and meets CSA and UL standards for quality assurance. With a single row configuration and 5 pin contacts, it ensures efficient cable mount termination through crimping, offering a secure and seamless connection. The black housing color adds a sleek touch, while its compact dimensions make it ideal for various appliances. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees performance in diverse environments. The connector is VDE tested and RoHS compliant, providing peace of mind for environmentally conscious users. Perfect for power and signal applications, this housing is a versatile and essential component in any wiring setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445049-5 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon 66/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 5 |
Housing Color: | Black |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 16.89 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Contact Layout: | Inline |
Connector Length: | 15.85 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 3.86 mm |
Mating Retention: | With |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1445049-5 |
SKU: | AMP1445049-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2018 | E-18-011787 - Product Improvement. The drawings for the listed part numbers have been modified for clarification; Before: Material symbol >PA66/6< After: >PA<. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function | Download |