1445049-6
FREE HANG SNGL ROW HSG 6 POS
Enhance connectivity with our FREE HANG SNGL ROW HSG 6 POS connector from the Micro MATE-N-LOK series. Compliant with CSA and UL standards, this high-quality connector features a durable Nylon 66/6 housing in sleek black. With a cable mount design and crimp termination method, it offers reliable performance in power and signal circuit applications. The 3mm pitch and 250V AC/DC voltage rating ensure versatility in usage. Mating retention is secured through a locking tab, while polarization aids in alignment. VDE tested and RoHS compliant, this connector guarantees safety and environmental responsibility. Whether for household appliances or industrial systems, it's the perfect solution for wire-to-wire connections. With a package quantity of 1000, it's ideal for large-scale projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445049-6 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon 66/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 16.89 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Contact Layout: | Inline |
Connector Length: | 18.85 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 3.86 mm |
Mating Retention: | With |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1445049-6 |
SKU: | AMP1445049-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |