Enhance the integrity of your AMP CPC series connector with this Size 11 Flange Seal, designed for optimal performance in industrial environments. Crafted for secure panel mounting, this black seal ensures a reliable connection, meeting RoHS compliance standards. With an operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees durability in various conditions. Each package contains 100 units, making it a convenient and cost-effective solution for your sealing needs. Elevate your connectivity with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445420-2
Series:AMP CPC
Accessory Type:Flange Seal
Mount Type:Panel
Package Quantity:100
GPL:232
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Industrial
Product Code:H315
ECCN:EAR99
Body Color:Black
Part Aliases:1445420-2
SKU:AMP1445420-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: