1445538-1

REC,8-2,FLNG MT,SM INS,STD KEY

Easily secure connections with our REC,8-2 Circular Power Connector Housing. Featuring a panel mount design with a flange for seamless installation, this connector is essential for applications requiring reliable power transmission. The male gender, along with standard keying, ensures compatibility and secure mating. Constructed with high-quality thermoplastic material and meeting UL 94V-0 flammability standards, it guarantees durability and safety. With a contact rating of 7.5 A and voltage rating of 250 VDC, it's suitable for various power applications. The crimp termination method and pin contact type provide efficient and secure wire connections. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this connector is reliable even in harsh environments. Trust in our AMP CPC series for top-notch circular connectors and accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445538-1
Color:Black
Series:AMP CPC
Amperage:7.5 A
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:2
Mount Type:Panel Mount
Termination Method:Crimp
Voltage:250 VDC
Shell Size:8
Contact Type:Pin
Number of Positions:2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP1445538-1
Seal Type:Peripheral / Wire Entry Seal
Number of Signal Positions:2
Number of Power Positions:0
Reverse Gender:No
Accepts Wire Insulation Diameter Range:.89 - 1.5 mm / .035 - .059 in
Wire Size:.0509 - .823 mm² / 30 - 18 AWG
Operating Voltage:250 VAC
null:250 VAC
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:5/8-24 UNEF-2A and 1/2-20 UNF-2A
Panel Mount Feature:With
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Connector and Housing Type:Receptacle
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: