1445715-2
75A HSG SUBASY BLACK
Introducing the AMP Power Series - 75 Housing, a reliable solution for power connectivity. This UL-certified housing is crafted from durable polycarbonate in a sleek black finish, ensuring both safety and longevity. With a single row design and cable mount installation, it offers easy and efficient connection for stranded wires. The crimp termination method guarantees secure contact, while the high voltage rating of 600V AC/DC makes it suitable for various applications. Ideal for power circuits, this housing accommodates 6 AWG wires and is bundled in a pack of 300 for convenience. Operating smoothly in temperatures ranging from -20 to 105°C, it meets stringent UL 94V-0 standards for material flammability. Whether for industrial or residential use, this AMP Power Series housing is a dependable choice for wire-to-wire connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445715-2 |
Series: | AMP Power Series - 75 |
Housing Material: | Polycarbonate |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 300 |
Cable Type: | Discrete Wire |
Number of Positions: | 1 |
Housing Color: | Black |
GPL: | K14 |
Packaging: | Bag |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Connector Height: | 17.15 mm, .675 in |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H296 |
Wire Size: | 13 - 14 mm², 25656 - 27629 CMA, 6 AWG |
Connector Length: | 1.89 in, 48 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 17.15 mm, .675 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug/Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1445715-2 |
SKU: | AMP1445715-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/23/2019 | P-19-017130 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity manufacturing location Shenzhen city to TE Connectivity manufacturing location Huizhou city. | Download |