1445715-4
75A HSG SUBASY GREEN
Enhance your power connections with the AMP Power Series - 75 Cable Mount Connector. Designed for reliable performance, this UL-compliant connector features a durable polycarbonate housing in a vibrant green color. With a crimp termination method and tab contact type, it ensures secure and efficient wire connections. Suitable for 6 AWG stranded wires, it offers a high voltage rating of 600V AC/DC. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), it is ideal for various power applications. This connector, part of the Data and Devices collection, comes in a package of 300 units, making it perfect for bulk installations. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees safety and quality. Upgrade your power systems with the AMP Power Series - 75 Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445715-4 |
Series: | AMP Power Series - 75 |
Housing Material: | Polycarbonate |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 300 |
Cable Type: | Discrete Wire |
Number of Positions: | 1 |
Housing Color: | Green |
GPL: | K14 |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Connector Height: | 17.15 mm, .675 in |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H296 |
Wire Size: | 13 - 14 mm², 25656 - 27629 CMA, 6 AWG |
Connector Length: | 1.89 in, 48 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 17.15 mm, .675 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug/Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1445715-4 |
SKU: | AMP1445715-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/23/2019 | P-19-017130 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity manufacturing location Shenzhen city to TE Connectivity manufacturing location Huizhou city. | Download |