1445715-9

Heilind Number:AMP1445715-9
Manufacturer:TE Connectivity
Manufacturer Number:1445715-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

75A HSG SUBASY GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445715-9
Series:AMP Power Series - 75
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Wire Type:Stranded
Cable Type:Discrete Wire
Number of Positions:1
Housing Color:Green
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Panel Mount:Without
Connector Height:17.15 mm, .675 in
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:13 - 14 mm², 25656 - 27629 CMA, 6 AWG
Connector Length:1.89 in, 48 mm
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:17.15 mm, .675 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1445715-9
SKU:AMP1445715-9

Detailed Description

Experience the ultimate power connectivity with our AMP Power Series - 75 connector housing. Designed for seamless integration in high-voltage applications, this housing features a durable polycarbonate construction and meets strict UL standards for safety and performance. With a cable mount (free-hanging) design and crimp termination method, installation is quick and hassle-free. The green housing color adds a touch of visibility, while its compact dimensions make it suitable for various power setups. Ideal for wire-to-wire connections, this connector housing is a must-have for any power system requiring reliable performance in challenging environments. Rest assured, it complies with RoHS regulations for environmental responsibility. Elevate your power connectivity with this essential component.