1445716-2

KIT 6AWG BLACK

Enhance your power connectivity with this high-performance KIT 6AWG in sleek black housing. Part of the AMP Power Series - 75, it meets stringent UL standards for safety and reliability. The durable polycarbonate construction ensures longevity, while the crimp termination method guarantees secure connections. With a 600V AC/DC voltage rating and 75A contact amperage, it's perfect for power applications. Featuring a single row design, it's easy to mount as a cable connector. The silver-plated pin/socket contacts accommodate stranded wires up to 6 AWG, providing efficient power transfer. Operating smoothly in temperatures ranging from -20 to 105 °C, this connector is a versatile and essential component for your projects. Compliant with RoHS regulations, it's also environmentally friendly, making it a responsible choice for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445716-2
Series:AMP Power Series - 75
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Contact Amperage:75 A
Number of Positions:1
Housing Color:Black
GPL:K14
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Connector Height:17.15 mm, .675 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H297
Wire Size:13 - 14 mm², 25656 - 27629 CMA, 6 AWG
Connector Length:1.89 in, 48 mm
Connector System:Wire to Wire
Contact Termination Plating:Silver
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:17.15 mm, .675 in
Mating Retention:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1445716-2
SKU:AMP1445716-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: