| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445994-1 |
| Mount Type: | Panel |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Number of Positions: | 2 |
| Connector and Contact Terminate To: | Wire & Cable |
| Pitch: | 23.5 mm, .925 in |
| Series: | AMP Power Series - 120 |
| Sealable: | No |
| Panel Mount: | Without |
| Contact Type: | Pin/Socket |
| Housing Color: | Gray |
| Number of Rows: | 1 |
| Connector Height: | 20.6 mm, .811 in |
| Housing Material: | Polycarbonate |
| Termination Method: | Crimp |
| Voltage: | 600 V AC, 600 V DC |
| Wire Size: | 13 - 35 mm², 25656 - 69073 CMA, 2 - 6 AWG |
| Cable Type: | Discrete Wire |
| Connector Width: | 1.744 in, 44.31 mm |
| Connector Length: | 2.498 in, 63.45 mm |
| Connector System: | Wire to Wire |
| Contact Retention: | Without |
| Circuit Application: | Power |
| Connector and Housing Type: | Plug/Receptacle |
| Connector Product Type: | Housing |
| Wire Type: | Stranded |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 1445994-1 |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1445994-1 |
1445994-1
| Heilind Number: | AMP1445994-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1445994-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our AMP Power Series - 120 Panel Mount Connector. Designed for efficient performance in a wide operating temperature range from -20 to 105°C (-4 to 221°F), this connector features two positions for secure wire and cable termination. Constructed with durable polycarbonate housing in a sleek gray finish, it offers reliable power transmission with a voltage rating of 600V AC/DC. Its crimp termination method accommodates 2-6 AWG wire sizes, making it ideal for various power applications. With UL 94V-0 material flammability standard compliance and RoHS certification, this connector ensures safety and environmental responsibility. Meeting international standards, it guarantees quality and performance for your power connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2021 | PCN-21-116902 - Discontinuance. According to the product line strategy and marketing status, to Discontinue the below AMP Power Connector 1445729-2 1445994-1 1604062-2, because of no or very small volume during the past three years. The part numbers are being obsoleted. A last time buy opportunity is provided as per the dates stated thereafter. LTB 11/10/21 | Download | |||
| 11/13/2013 | E-13-017727 - Document clarification. | Download | |||

