1445996-1

CONTACT, 120 PWR PROD,4 AWG

Enhance power connectivity with this high-performance Contact for 120 PWR PROD applications. Designed for 4 AWG wire compatibility, this Cable Mount accessory ensures secure and efficient power transmission. Meeting UL and UL 94V-0 standards, it guarantees safety and reliability. The Copper Alloy construction, with Silver plating, can handle up to 120 A at 600 V AC/DC. Suitable for a wide temperature range (-40 to 105 °C), it's ideal for power circuit applications. With a Crimp termination method and straight orientation, installation is straightforward. Packaged in a quantity of 500, this loose piece is essential for power connector systems. RoHS compliant and featuring closed barrel design, it's a durable and environmentally friendly choice for power applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445996-1
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Package Quantity:500
Cable Type:Discrete Wire
Contact Amperage:120 A
Termination Type:Crimp
GPL:K14
Packaging:Loose Piece
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H411
Wire Size:21 mm², 41444 CMA, 4 AWG
Contact Design:Cold-headed
Connector System:Wire to Wire
UL Agency Certification:E28476
ECCN:EAR99
Contact Underplating Thickness:1.27 µin, 50 µm
Barrel Type:Closed
Contact Retention:With
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Thickness:1.27 µin, 50 µm
Contact Product Type:Contact
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1445996-1
SKU:AMP1445996-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: