1447009-5
SHIELD FINGER 0820 TYPE
Shield Finger 0820 Type is a versatile copper alloy contact designed for signal applications on printed circuit boards. With a contact length of 3.4 mm and width of 2 mm, it offers precise connectivity for electronic components. Featuring gold plating on the contact mating area and PCB contact term, it ensures reliable performance. This Y-Clip spring finger contact has a low profile of 0.8 mm, making it suitable for compact board-to-board connector systems. With a contact amperage of 0.5 A and operating temperature range of -40 to 85 °C, it meets stringent performance requirements. Each package contains 5000 contacts, supplied in Tape & Reel packaging for convenient handling. Meeting RoHS compliance standards, it is a sustainable choice for electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1447009-5 |
Contact Material: | Copper Alloy |
Contact Length: | .134 in, 3.4 mm |
Contact Width: | .079 in, 2 mm |
Package Quantity: | 5000 |
Contact Amperage: | .5 A |
Number of Positions: | 1 |
GPL: | K85 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F211 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Height: | .031 in, .8 mm |
Scalable: | No |
Spring Finger Type: | Y-Clip |
Side Protected: | No |
Contact Working Range High: | .012 in, .3 mm |
Contact Working Range Low: | .024 in, .6 mm |
Part Aliases: | 3100029;1447009-5 |
SKU: | AMP1447009-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |