2040852-1
SHIELD FINGER 0820 N-B WITH SE
Shield Fingers 0820 N-B with SE are essential components for signal circuit applications. Crafted from durable copper alloy with a gold-plated contact mating area, these shield fingers ensure reliable connectivity with a contact amperage of 1.5A. Designed for printed circuit board termination in Board to Board systems, they offer precise contact dimensions of .134 inches in length and .079 inches in width. Operating flawlessly in temperatures ranging from -40 to 85 degrees Celsius, these shield fingers guarantee optimal performance even in harsh environments. With a package quantity of 5000, they are ideal for high-volume production. RoHS compliant and categorized under Data and Devices, these shield fingers uphold industry standards for quality and sustainability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2040852-1 |
Contact Material: | Copper Alloy |
Contact Length: | .134 in, 3.4 mm |
Contact Width: | .079 in, 2 mm |
Package Quantity: | 5000 |
Contact Amperage: | 1.5 A |
Number of Positions: | 1 |
GPL: | K85 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F211 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Height: | .031 in, .8 mm |
Scalable: | No |
Spring Finger Type: | C-Clip |
Side Protected: | No |
Contact Working Range High: | .012 in, .3 mm |
Contact Working Range Low: | .024 in, .6 mm |
Part Aliases: | 2040852-1 |
SKU: | AMP2040852-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |