1447009-8
SHIELD FINGER 3525Z
Enhance signal connectivity with our Shield Finger 3525Z, designed for high-performance applications. Crafted from durable Copper Alloy, this essential component ensures reliable contact with a contact length of .177 inches and a contact width of .098 inches. With a contact amperage of 1.5 A, it guarantees efficient power transmission. Operating seamlessly in a wide temperature range from -40 to 85°C, this component is suitable for various environments. Its gold plating on the contact mating area and PCB contact term provides optimal conductivity, while nickel underplating enhances durability. Packaged in a convenient Tape & Reel format with 2000 units per pack, it's perfect for large-scale projects. Ideal for Board to Board connectors, it offers a seamless interface for your electronic devices. This RoHS-compliant component, classified as EAR99, is a must-have for any circuit application requiring precision and reliability. Elevate your connections with the Shield Finger 3525Z.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1447009-8 |
Contact Material: | Copper Alloy |
Contact Length: | .177 in, 4.5 mm |
Contact Width: | .098 in, 2.5 mm |
Package Quantity: | 2000 |
Contact Amperage: | 1.5 A |
Number of Positions: | 1 |
GPL: | K85 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F211 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Height: | .138 in, 3.5 mm |
Scalable: | No |
Spring Finger Type: | C-Clip |
Side Protected: | No |
Contact Working Range High: | .098 in, 2.5 mm |
Contact Working Range Low: | .118 in, 3 mm |
Part Aliases: | 3100115;1447009-8 |
SKU: | AMP1447009-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |