144936-1
LOCKING DEVICE MQS
Enhance the security of your MQS connections with our Locking Device. Designed for ultimate reliability, this accessory ensures a stable and durable connection, essential for automotive applications. Crafted from high-quality PBT GF material and meeting UL 94-HB flammability standards, it guarantees both safety and performance. With a wide operating temperature range of -40 to 140°C (-40 to 284°F), it is suitable for various environments. Whether used in Wire to Wire or Wire to Board setups, this locking device is a must-have accessory for maintaining connectivity in automotive systems. Its sleek black body adds a professional touch, and with its serviceable design and RoHS compliance, you can trust in its quality. Upgrade your connector system with this essential accessory for seamless operation in automotive settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 144936-1 |
Series: | MQS |
Body Material: | PBT GF |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Body Color: | Black |
Serviceable: | Yes |
Standards Met: | UL 94-HB |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 144936-1 |
SKU: | AMP144936-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |