1452015-2
2X6UNS.FEM ASSY"B"
Discover the essential Housing for female terminals in our Get .64 Connector System series. With two rows and a 2.54 mm pitch, this connector ensures secure signal transmission in automotive applications. Operating at voltages up to 14 V DC and with a wide temperature range from -40 to 100 °C, it guarantees reliable performance in challenging environments. The black PA GF body material offers durability, while the 180° cable exit angle allows for flexible installation. With 12 positions and terminal position assurance, this connector is ideal for wire-to-board and wire-to-device connections. Integrated primary locking features ensure a secure connection, making it easy to service. Compliant with RoHS standards, it meets environmental regulations for peace of mind. Elevate your automotive connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1452015-2 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 14 V DC |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 12 |
GPL: | N26 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .73 in |
Cable Exit Angle: | 180° |
Height: | 15.97 mm, .629 in |
Width: | 20.22 mm, .796 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1452015-2 |
SKU: | AMP1452015-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |