| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1452421-3 |
| Color: | Black |
| Series: | MCON 1.2mm,MCON Interconnection System |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Package Quantity: | 300 |
| Number of Positions: | 58 |
| GPL: | N14 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M234 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Part Aliases: | 1452421-3 |
| SKU: | AMP1452421-3 |
1452421-3
Specifications
Detailed Description
Enhance your automotive interconnection systems with our MCON 1.2mm Cover Assembly in sleek black. Designed for wire-to-board and wire-to-device applications, this accessory ensures secure and reliable connections with its included strain relief. Made of durable PBT GF material, it can withstand tough operating conditions. With 58 positions in a package quantity of 300, it is ideal for high-density setups. RoHS compliant and suitable for automotive environments, this Cover Assembly guarantees quality and performance. Upgrade your connectors with this essential accessory for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1452424-2 | ![]() | |
| TE Connectivity 1452408-2 | ![]() | |
| TE Connectivity 1452409-2 | ![]() |


