1456985-2

1X6 Fem unsealed LP assy Key B w/CPA

Introducing the Get .64 Connector System, designed to meet SAE/USCAR-2 standards for automotive applications. This series features a 2.54mm (.1 in) pitch with a single row of 6 positions, ideal for signal circuitry. The housing, made of durable PA GF material, ensures reliable performance in temperatures ranging from -40 to 100°C (-40 to 212°F). With a sleek black body and integrated polarization for easy mating, this connector is both functional and aesthetically pleasing. Its compact dimensions of .921" length, .526" height, and .73" width, along with a 180° cable exit angle, offer versatility in installation. Suitable for wire-to-board or wire-to-device connections, this connector is serviceable and features terminal position assurance for added security. RoHS compliant and lead-free solder capable, it is a sustainable choice for automotive electronic systems. Upgrade your connectivity with this high-quality automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1456985-2
Series: Get .64 Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 6
GPL: N26
Packaging: Bulk
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M127
Connector System: Wire to Board, Wire-to-Device
Length: .921 in
Cable Exit Angle: 180°
Height: 13.35 mm, .526 in
Width: 18.55 mm, .73 in
Mating Tab Width: .039 in, 1 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Standards Met: SAE/USCAR-2
Material Flammability Standard: UL 94-HB
Part Aliases: 1456985-2
SKU: AMP1456985-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: