1393364-1
V23540X7000Y10=GET-FEM TERM AU
Enhance your automotive, truck, bus, and off-road applications with the V23540X7000Y10 GET-FEM TERM AU connector. Engineered for premium performance, this term features a crimp termination method with a secure F-Crimp for reliable connectivity. Its tin contact plating ensures efficient signal transmission, while the terminal's clean body design and primary locking feature guarantee a seamless installation. With an operating temperature range of -40 to 150°C (-40 to 302°F), it's suitable for a wide range of environments. Accommodating wire sizes from .22 to .35 mm², this receptacle is a versatile solution for your connectivity needs. Rest assured, it's RoHS compliant, meeting international standards for environmental responsibility. Elevate your automotive connector setup with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1393364-1 |
Amperage: | 9 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | .22 - .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1393364-1 |
series: | Get .64 Connector System |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1 mm / .039 in |
Wire Insulation Diameter: | 1.2 - 1.4 mm / .043 - .065 in |
Wire Size Search: | 22 AWG / 23 AWG / .22 mm² / .25 mm² / .3 mm² / .35 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Part Alias: | V23540X7000Y10,V23540X7000Y 10 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. |
Download |
05/30/2023 | P-23-024557 - Cancellation of PCN # P-22-023521. | Download |
01/02/2023 | P-22-023521 - Reel & MOQ qty Change. NO PPAP TE Part Numbers listed will be changing reel quantity and MOQ. The manufacturing process will not change. There will be no change to shipping location. The change will not impact form, fit or function of the concerned products.Due to global standardization of terminal packs, we will increase the reel quantity and MOQ to follow |
Download |
07/31/2020 | E-19-006988 - Product Improvement. A "G" mark will be added to the terminals to identify them as gold plated. |
Download |
06/14/2013 | P-13-009223 - Document clarification. | Download |