1463405-1
SAHT
Ideal for on-the-go crimping tasks, the Straight Action Hand Tool (SAHT) offers convenient portability and manual power for efficient and reliable performance. With a fixed die set directly integrated into the tool, it simplifies the crimping process for connectors and other components. Designed for seamless use in a variety of settings, this tool is a must-have for professionals in the field. Rest assured, it is fully compliant with RoHS regulations, ensuring both quality and environmental responsibility. Upgrade your toolkit with this essential portable crimping solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1463405-1 |
Tool Type: | Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP1463405-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |