Introducing the AMPMODU Headers, a key component for your PCB connectivity needs. With a single row design and through-hole solder termination method, these headers offer reliable performance in industrial environments. Constructed with thermoplastic housing and copper alloy contacts, they ensure durability and efficient signal transmission. Featuring a pitch of 2.54mm (.1 in) and a square contact shape, they are suitable for various board-to-board and mezzanine stacking applications. With a contact amperage of 3A and UL 94V-0 flammability standard compliance, they meet safety and performance requirements. The black housing color and vertical mount orientation provide versatility in assembly, while the stackable design allows for space-saving configurations. Perfect for use in printed circuit boards, each package contains 504 units, making them ideal for bulk installations. Trust in the AMPMODU Headers for seamless and secure PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 146458-2
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 504
Contact Amperage: 3 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 146458-2
SKU: AMP146458-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: