Enhance your PCB connections with our AMPMODU Headers, meticulously designed for optimal performance. Featuring a single row of two pin contacts, these headers ensure secure and reliable connections in your circuitry. Crafted with durable thermoplastic housing in a sleek black finish, they meet stringent UL 94V-0 flammability standards for added safety. The through-hole solder termination method guarantees easy installation, while the vertical mount orientation offers versatility in PCB assembly. With a contact pitch of 2.54 mm (.1 in) and a current rating of 3 A, these headers are suitable for a wide range of applications. Their square contact shape and tin-lead plating ensure efficient signal transmission, while the stackable design allows for space-saving board stacking. Trust in the industrial-grade quality of these connectors for seamless integration into your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 146461-2
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Contact Amperage: 3 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Termination Post Tail Length: .129 in, 3.27 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 146461-2
SKU: AMP146461-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: