146763-6
04 MODII VRT SR CE 100
Enhance your PCB connections with the AMPMODU IV/V Series Vertical Socket Connector. Featuring a durable Polyester-GF housing in sleek black, this connector boasts a high voltage rating of 333V AC and an amperage of 2A, making it ideal for industrial applications. With a pitch of 2.54mm and 4 positions, it offers reliable performance in a compact design. The through-hole solder termination method ensures secure attachment to your circuit board, while the closed entry housing and board standoff feature provide added protection. Stackable and with a stack orientation, it allows for efficient space utilization. Meeting standard temperature ratings, this connector is a dependable choice for your board-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 146763-6 |
Series: | AMPMODU IV/V |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Package Quantity: | 56 |
Contact Amperage: | 2 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 150 - 300 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .14 in, 3.56 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5483 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Contact Mating Area Plating Finish: | Bright |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
PCB Contact Termination Area Plating Finish: | Bright |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 146763-6 |
Replacement Part: | 5-146763-6 |
SKU: | AMP146763-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |