| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 146845-1 |
| Series: | MDI |
| Mount Type: | Board Mount |
| Pitch: | .197 in, 5 mm |
| Voltage: | 50 VDC |
| Contact Amperage: | 8.8 A |
| Number of Positions: | 5 |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Nickel |
| Contact Mating Area Plating Thickness: | 1.9 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 146845-1 |
| SKU: | AMP146845-1 |
146845-1
Specifications
Detailed Description
Power up your devices with this Keyless Internal Battery Connector. Designed for efficient power and signal transmission, this connector features a 5-position vertical mount, making it ideal for board-to-board applications. With a voltage rating of 50V DC and contact amperage of 8.8A, it ensures reliable performance. Operating in a wide temperature range from -30 to 70°C (-22 to 158°F), it is suitable for various environments. The nickel plating on the contact mating area enhances durability, while the tin-lead plating on the PCB contact terminals ensures secure connections. RoHS compliant and packaged in a box, this connector is ready for use in power and signal circuit applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/28/2026 | PCN-26-268695 - Added a PCB layout in customer drawing, to fulfill customer requirement. | Download | |||

