1470107-6
2.0MM PITCH CRIMP HOUSING 6P
This HPI series connector is designed for versatile power and signal applications, offering reliable performance in a range of electronic devices. Featuring a white thermoplastic housing and six contacts in a two-row configuration, it ensures secure and efficient connectivity. With a housing color of white and a UL 94V-0 flammability standard, it meets quality and safety requirements. Ideal for wire-to-wire connections, it accommodates 28-22 AWG wire sizes with a crimp termination method. Operating within a wide temperature range of -25 to 85°C, it is suitable for various environments. The connector also boasts a compact design with dimensions of 5.1mm in height, 8mm in length, and 7.4mm in width, making it space-efficient for PCB applications. With mating retention and alignment features, it offers easy and secure installation. This RoHS-compliant connector is supplied in a package of 1000, making it convenient for bulk usage in manufacturing processes. Perfect for professionals in the electronics industry, it guarantees high performance and durability in every application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1470107-6 |
Color: | White |
Series: | HPI |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Overall Height: | .2 |
Overall Length: | .314 |
Pitch: | .079 in, 2 mm |
Voltage: | 100 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .0786 in, 2 mm |
Package Quantity: | 1000 |
Number of Positions: | 6 |
Housing Color: | White |
GPL: | 289 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .2 in, 5.1 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E976 |
Wire Size: | .081 - .326 mm², 28 - 22 AWG |
Connector Length: | .314 in, 8 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | .291 in, 7.4 mm |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Locking Interface: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1470107-6 |
SKU: | AMP1470107-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/11/2019 | P-19-016923 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen Guangdong to Huizhou Guangdong. | Download |