1470222-2
HPI 2.5MM EMIX HOUSING 2P
Enhance your connectivity with the HPI 2.5mm EMIX Housing 2p. This versatile component, designed for power and signal applications, features a durable thermoplastic construction in an elegant ivory color. With a contact layout of Inline and a housing configuration of Both Ends Closed, it offers seamless integration in wire-to-board setups. The connector, suitable for 28-22 AWG wire sizes, ensures reliable performance with a maximum operating temperature of 105°C. With UL 94V-2 material flammability standard compliance and RoHS certification, it meets stringent quality and environmental standards. Ideal for a variety of projects, this connector is a vital component for efficient and secure connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1470222-2 |
Color: | Ivory |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | .185 |
Overall Length: | .291 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 2 |
Housing Color: | Ivory |
GPL: | 289 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .185 in, 4.7 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E977 |
Wire Size: | 28 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | .291 in, 7.4 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Connector Width: | .315 in, 8 mm |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Locking Interface: | Without |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1470222-2 |
SKU: | AMP1470222-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |