| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1470224-4 |
| Series: | HPI |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Ivory |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .232 in, 5.9 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .08 - .32 mm², 22 - 28 AWG, 642.4 CMA |
| Contact Layout: | Inline |
| Connector Length: | 12.5 mm, .492 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Contact Mating Area Length: | 3.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1470224-4 |
| SKU: | AMP1470224-4 |
1470224-4
| Heilind Number: | AMP1470224-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1470224-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the HPI 2.5mm EMIX A'ssy V/T 4p connector, designed for seamless board mounting. With a durable thermoplastic housing and brass contacts, it ensures reliable signal transmission in a 4-pin configuration. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Its versatile termination methods include crimping and through-hole soldering, accommodating wire sizes from 22 to 28 AWG. With a voltage rating of 250V AC/DC, it meets stringent safety standards. The compact design, with a pitch of 2.5mm (.098 in), is ideal for space-constrained applications. This connector, in an elegant ivory hue, comes in a package of 600, making it perfect for bulk installations. Trust in its UL 94V-2 compliance and bright plating finishes for quality and durability. Suitable for wire-to-board setups, it's a vital component in your electronic assemblies.

