1472973-5
7012SBT=RLY,STD,ON,2P,250VDC,5
Enhance your electrical system with our Time Delay Relay. Boasting a robust amperage of 10 A at 240 VAC, this relay ensures reliable performance. Featuring a Mounting Bracket for easy installation, it operates on a convenient On-Delay mode with a delay time range of 0.5 to 5 seconds. The Screw Terminals allow for secure connections, while the 2 Form C, DPDT contact arrangement offers versatility in switching. With an input voltage of 250 VDC and a user-friendly Knob control, this relay is a must-have for various industrial applications. Rest assured, it meets all necessary RoHS compliance standards. Upgrade your setup today with this essential time delay component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1472973-5 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | .5 - 5 seconds |
Input Voltage: | 250 VDC |
Control Type: | Knob |
SKU: | AMP1472973-5 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Part Alias: | 7012SBT |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |