1473407-1
025 G 12POS CAP ASSY W TO W
Introducing the TH/.025 Connector System, a versatile solution for automotive applications. This housing, designed for male terminals, features two rows with a pitch of 2.2mm, providing reliable connectivity for signal circuits. With a polarized design and body made of PBT material meeting UL 94-HB flammability standards, it ensures safety and durability in operation. The 12-position layout, in a natural color, offers ample connectivity options, while the 180° cable exit angle allows for flexible installation. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), this connector is suitable for diverse automotive environments. With its compact dimensions and reliable performance, it is an essential component in automotive connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1473407-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Row Spacing: | .173 in, 4.4 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | 1.335 in |
Cable Exit Angle: | 180° |
Height: | 14.7 mm, .579 in |
Width: | 18.6 mm, .732 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1473407-1 |
SKU: | AMP1473407-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/27/2017 | P-17-014883 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download |
11/27/2017 | P-17-014884 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download |
11/27/2017 | P-17-014885 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download |
11/27/2017 | P-17-014887 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download |
11/27/2017 | P-17-014888 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download |
11/27/2017 | P-17-014889 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download |
11/27/2017 | P-17-014890 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download |
11/27/2017 | P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). | Download |
11/27/2017 | P-17-014891 - Manufacturing Location Change. Mold process line manufactured in TE Korea move from ATS to Genesis. | Download |