1376675-1
025 PLUG HSG ASSY S/BODY 12P
Discover the versatility and reliability of our TH/.025 Connector System, an essential component for automotive applications. This housing unit is designed for female terminals, with two rows and a pitch of .087 inches (2.2mm) for seamless connectivity. Meeting UL 94-HB flammability standards, the body is crafted from durable PBT material, ensuring long-lasting performance even in harsh environments. With 12 positions and a 12V DC voltage rating, this connector system is ideal for signal transmission. Featuring a compact design with dimensions of .728 x .602 x .606 inches (LxHxW), it's suitable for wire-to-wire, wire-to-board, and wire-to-device connections. The black housing, along with terminal position assurance and a primary locking feature, guarantees secure assembly. Operating within a temperature range of -30 to 105°C (-22 to 221°F), this connector is serviceable and compliant with RoHS standards, making it a sustainable choice for your automotive needs. Embark on seamless connectivity with our TH/.025 Connector System.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1376675-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .728 in |
Cable Exit Angle: | 180° |
Height: | 15.3 mm, .602 in |
Width: | 15.4 mm, .606 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1376675-1 |
SKU: | AMP1376675-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |