1743161-2
CLIP HSG FOR 025 CONN 12P
Enhance the secure installation of your 025 connector with these durable black mounting clips, designed for a 12-pin connection. Crafted from high-quality polyamide, they ensure reliable performance in automotive applications. With a package quantity of 2000, you'll have an ample supply for your project needs. Operating efficiently in a wide temperature range from -40 to 80 °C (-40 to 176 °F), they're suitable for various environments. Meeting RoHS compliance standards, they're also environmentally friendly. Perfect for wire-to-wire connections, these clips are essential accessories for automotive connectors, providing convenience and stability in assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1743161-2 |
Color: | Black |
Accessory Type: | Mounting Clips |
Body Material: | Polyamide |
Package Quantity: | 2000 |
GPL: | N22 |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
GPL Description: | Automotive |
Product Code: | M232 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | None |
Part Aliases: | 1743161-2 |
SKU: | AMP1743161-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |