1473416-2
SUPER SEAL 26POS PLUG ASSY
Easily assemble industrial and commercial transportation systems with this SUPER SEAL 26POS PLUG ASSY, designed for female terminals. Featuring a compact housing with four rows and 26 positions, it ensures secure connections in wire-to-board and wire-to-device setups. With a pitch of 3mm, voltage ratings of 250V AC/DC, and JIS D0203 IP rating, it guarantees reliable performance in various environments. The PBT GF construction meets UL 94V-2 flammability standards, while its operating temperature range of -40 to 125°C (-40 to 257°F) ensures durability. Sealable and serviceable, this black connector with integrated locking feature offers convenience and safety assurance. Suitable for 12V to 240V systems, it facilitates efficient power transmission. Compliant with RoHS standards, it is an essential component in automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1473416-2 |
Series: | SUPERSEAL 1.0mm |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
IP Rating: | JIS D0203 |
Row Spacing: | .167 in, 4.24 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 26 |
GPL: | J12 |
Packaging: | Tube |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J602 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.266 in |
Cable Exit Angle: | 180° |
Height: | 1.36 in, 34.55 mm |
Width: | 1.268 in, 32.2 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mating Pin Diameter: | .039 in, 1 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1473416-2 |
SKU: | AMP1473416-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/17/2014 | E-14-002145 - Document Clarification. | Download |