1473565-8

RITS CONN.HDR ASSY 8P

Easily assemble and connect with our RITS Header Connector Assembly, featuring 8 gold-plated contact sockets for reliable signal transmission. Designed for PCB mounting, this connector has a vertical orientation with through-hole solder termination. The black thermoplastic housing is UL 94V-0 rated for safety, and the assembly is suitable for industrial applications with an operating temperature range of -30 to 75°C. With a compact size of 13mm in height and 6.4mm in width, it fits seamlessly into wire-to-board setups. The connector package includes 20 units in a convenient tube packaging, ensuring you have an ample supply for your projects. RoHS compliant and halogen-free, it meets environmental standards while offering high performance. Whether you're building electronic devices or industrial machinery, this connector is a dependable choice for your assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473565-8
Series:RITS Header Connectors PCB Mount
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Plating:Gold over Nickel
Pitch:.079 in
Voltage:32 VDC
Contact Type:Socket
Mount Angle:Vertical
Package Quantity:20
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:JA9
Mating Retention Type:Latch
Tail Length:.13 in, 3.3 mm
Packaging:Tube
Operating Temperature Range:-22 - 167 °F, -30 - 75 °C
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.6 mm
Connector Height:13 mm, .511 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H167
Preloaded:Yes
Contact Layout:Inline
Connector Length:23.8 mm, .937 in
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.251 in, 6.4 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Without
Termination Post Length:.13 in, 3.3 mm
Header Type:Shrouded
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
High Temperature Housing:Yes
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:1473565-8
SKU:AMP1473565-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: