1473571-4
RITS.JUNCTION BOX 2D 4P P/M
Enhance signal connectivity with our RITS Junction Box Panel Mount or Free Hanging connector assembly. Designed for industrial applications, this receptacle boasts a durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards. With gold-plated contacts ensuring reliable conductivity, it's ideal for wire and cable termination via crimping. Featuring 4 inline contact positions and a compact form factor, this connector offers secure panel mounting with a locking latch mechanism. Operating in a wide temperature range from -30 to 75°C, it guarantees performance and longevity in various environments. Rest assured of its quality and environmental compliance, with RoHS and halogen-free certifications. Perfect for circuit applications, this connector is packed in quantities of 100 for convenience. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1473571-4 |
Series: | RITS Junction Box Panel Mount or Free Hanging |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic - GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Plating: | Gold over Nickel |
Pitch: | .079 in |
Voltage: | 32 VDC |
Contact Type: | Socket |
Package Quantity: | 100 |
Panel Thickness: | .039 - .078 in, 1 - 2 mm |
Contact Amperage: | 3 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | JA9 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
Circuit Application: | Signal |
Panel Mount: | With, Yes |
Shielded: | No |
PCB Retention: | Without |
Connector Height: | 1.181 in, 30 mm |
Panel Mount Type: | Locking Latch |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H168 |
Preloaded: | Yes |
Contact Layout: | Inline |
Connector Length: | 15.8 mm, .622 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 16 mm, .627 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Contact Retention: | Without |
Circuit Identification Feature: | Without |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1473571-4 |
SKU: | AMP1473571-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/19/2021 | P-21-020665 - New specification. Specification upgrade with addition of AC to voltage rating. No negative impact to product function. Production specification 108-5765 updated from rev.D to rev.E with voltage rating change from 32V DC to 32V AC/DC. | Download |