1473571-6
RITS.JUNCTION BOX 2D 6P P/M
Introducing the RITS Junction Box Panel Mount or Free Hanging Connector Assembly, designed for optimal signal transmission in industrial settings. This 6-position receptacle features a thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for safety. With gold-plated socket contacts and a crimp termination method, it ensures reliable connectivity with a 3A contact amperage and a 32VDC voltage rating. Its compact design, measuring 1.181 inches in height and 19.8mm in length, is ideal for panel mounting applications with a panel thickness of 1-2mm. The connector offers secure mating retention with a locking latch and polarization feature, guaranteeing proper alignment. Operating in a wide temperature range of -30 to 75°C, it is suitable for diverse environments. RoHS compliant and halogen-free, this connector prioritizes environmental responsibility without compromising performance. With preloaded contacts and a package quantity of 100, it provides convenience and efficiency in assembly. Perfect for wire-to-wire connections, it is an essential component for various circuit applications. Choose the RITS Junction Box Connector for seamless signal transmission in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1473571-6 |
Series: | RITS Junction Box Panel Mount or Free Hanging |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic - GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Plating: | Gold over Nickel |
Pitch: | .079 in |
Voltage: | 32 VDC |
Contact Type: | Socket |
Package Quantity: | 100 |
Panel Thickness: | .039 - .078 in, 1 - 2 mm |
Contact Amperage: | 3 A |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | JA9 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
Circuit Application: | Signal |
Panel Mount: | With, Yes |
Shielded: | No |
PCB Retention: | Without |
Connector Height: | 1.181 in, 30 mm |
Panel Mount Type: | Locking Latch |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Product Code: | H168 |
Preloaded: | Yes |
Contact Layout: | Inline |
Connector Length: | 19.8 mm, .779 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 16 mm, .627 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Contact Retention: | Without |
Circuit Identification Feature: | Without |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1473571-6 |
SKU: | AMP1473571-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |