Enhance your PCB connectivity with our AMPMODU System 50 Female Board-to-Board Socket. Designed for exceptional performance, this connector features a straight orientation and surface mount termination method for seamless integration. With 20 gold-plated contacts, it ensures reliable signal transmission in a wide range of applications. Made from durable Polyphthalamide housing and UL 94V-0 certified, it guarantees safety and quality. Its 1.27mm pitch and vertical mount orientation offer flexibility in PCB design. Trust in our renowned supplier for top-notch connectors that meet your industry standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 147378-2
Series: AMPMODU ;AMPMODU System 50
Amperage: 3.6 A
Gender: Female
Housing Material: Polyphthalamide
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .05 in, 1.27 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Number of Positions: 20
Mount Orientation: Vertical
Contact Mating Area Plating: Gold
Header Type: Shrouded
Product: Board-to-Board Headers & Receptacles
Operating Voltage: 30 VAC
Standards Met: UL 94V-0 ;CSA LR7189,UL E28476
SKU: AMP147378-2
series: AMPMODU System 50
Board-to-Board Configuration: Parallel
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Mating Area Plating Material Thickness: .76 µm / 30 µin
PCB Contact Termination Area Plating Material Thickness: 150 µin
Mating Square Post Dimension: .38 mm / .015 in
PCB Thickness (Recommended): 1.57 mm / .062 in
Connector Length: 9.398 mm / .37 in
Connector Height: 9.4 mm / .37 in
Insulation Resistance: 5000 MΩ
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 / UL E28476
Connector Mounting Type: Board Mount
PCB Mount Retention: Without
PCB Mount Alignment: Without
Mating Alignment: With
Mating Alignment Type: Polarization
Circuit Application: Signal
Assembly Process Feature: None
Packaging Reel Diameter: 300 mm
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Sealable: No
PCB Connector Assembly Type: PCB Mount Receptacle
Rectangular Termination Post & Tail Thickness: 3.6 mm / .008 in
Rectangular Termination Post & Tail Width: .38 mm / .015 in
Operating Temperature Range: -65 - 125 °C / -85 - 257 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/11/2017 E-16-016427 - Product Improvement. Product Improvement. STANDARDIZATION OF REPLACEMENT TOOLING AS CURRENT TOOLS ARE WORN. CHANGES BEING MADE DO NOT AFFECT FUNCTION OF PART. PARTS WILL FUNCTION THE SAME AS CURRENT PRODUCT DOES. Download