1473898-9
025 12POS CAP ASSY V TIN
Enhance your automotive connectivity with the AMP 0.64 Connector System. This vertical mount, 12-position connector, with a pitch of 2.2mm, is designed for reliable signal transmission in demanding environments. Featuring through-hole solder termination, it ensures secure PCB attachment. With an operating temperature range of -30 to 105°C, and a maximum voltage rating of 12VDC, it's suitable for a wide range of applications. The connector, measuring .732 inches in width and .602 inches in length, also includes locking interface and tin plating for added durability. Perfect for automotive circuitry, it meets high-quality standards for performance and longevity. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1473898-9 |
Color: | Natural |
Series: | AMP 0.64 Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Number of Positions: | 12 |
Mount Orientation: | Vertical/180° |
GPL: | N24 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 12 |
Tab Width: | .025 in, .64 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 18.6 mm, .732 in |
PCB Mount Alignment: | Without |
Length: | 15.3 mm, .602 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 23.4 mm, .921 in |
Material Flammability Standard: | None |
Part Aliases: | 1473898-9 |
SKU: | AMP1473898-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |