1473971-2
REC ASS'Y V TYPE FOR 2.5MM PIT
Experience seamless connectivity with the REC ASS'Y V TYPE FOR 2.5MM PIT. This high-performance assembly, part of the MDI series, ensures reliable board mount installation with a pitch of 2.5mm. Operating at 30V DC, it guarantees efficient power and signal transmission, with a contact amperage of 7A across its five positions. Designed for durability, it can withstand temperatures ranging from -20 to 80°C (-4 to 176°F). The right-angle mount orientation and with PCB retention featuring a locating post, this connector system offers stability in any application. RoHS compliant and with a focus on data and devices, it's an essential component in Battery & Power Storage, DC Power, and Signal Connectors. Trust in its quality for seamless electronic connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1473971-2 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .098 in, 2.5 mm |
Voltage: | 30 V DC |
Package Quantity: | 100 |
Contact Amperage: | 7 A |
Number of Positions: | 5 |
Mount Orientation: | Right Angle |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Power & Signal |
PCB Retention: | With |
PCB Retention Type: | Locating Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E162 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 1473971-2 |
SKU: | AMP1473971-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/10/2014 | E-14-017817 (xml) - Product Improvement. Change the marking method from manual print (white dot) to laser mark. | Download |