147424-5

Heilind Number:AMP147424-5
Manufacturer:TE Connectivity
Manufacturer Number:147424-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 MODII VRT DR CE .100 X .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 147424-5
Series:Modu Connector System
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:2 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Standard
Mating Entry Location:Top
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:10 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.34 in, 8.64 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Stackable:Yes
Dielectric Withstanding Voltage:750 V AC/DC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
PCB Contact Termination Area Plating Finish:Bright
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 300 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:147424-5
SKU:AMP147424-5

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, featuring a durable black polyester housing with UL 94V-0 flammability standard compliance. This vertical-mount receptacle boasts two rows of ten gold-plated sockets, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 333V AC, it's ideal for industrial applications. The through-hole solder termination method and closed entry housing provide secure PCB attachment, while the stackable design offers versatility in board stacking configurations. Trust in its high-quality phosphor bronze contacts, meeting stringent performance standards for your electronic assemblies.