| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 147444-1 |
| Series: | Mini-Spring Socket |
| Amperage: | 5 A |
| Gender: | Female |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .04 in, 1.02 mm |
| Contact Amperage: | 5 A |
| Profile: | Zero |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .013 - .02 in, .33 - .51 mm |
| Connector System: | Cable-to-Board |
| Spring Material: | Beryllium Copper |
| Socket Length: | .23 in, 5.84 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Gold |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 147444-1 |
| SKU: | AMP147444-1 |
147444-1
| Heilind Number: | AMP147444-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 147444-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with this MIN-SPR AU-AU SER-1 SOCKET. Designed for optimal performance, this female socket features a Press-Fit termination method, ensuring secure attachment to the Printed Circuit Board. Crafted with high-quality Beryllium Copper, it guarantees reliable signal and power transmission. With a contact amperage of 5 A, it is suitable for various power and signal applications. The socket's closed sleeve style and gold plating offer durability and efficient conductivity. Its compact profile and easy insertion method make it ideal for hand or semi-automatic assembly. Rest assured, this RoHS-compliant socket meets international standards for environmental responsibility. Elevate your connector system with this essential component.

