1478764-3
CRIMP KIT 8.5MM
Enhance your cable crimping capabilities with this high-quality Crimp Kit, designed for precision and efficiency in solder cup connectors. With a durable construction and a package quantity of 100, it's perfect for professional use. The kit includes everything you need for seamless crimping, ensuring secure and reliable connections every time. RoHS compliant and suitable for a variety of applications, this essential accessory is a must-have for any technician or engineer working with IO connectors, D-Subs, or D-Ribbon connectors. Upgrade your toolkit with the D403 and experience unparalleled convenience and performance in your crimping tasks.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1478764-3 |
Series: | Solder Cup Connectors |
Accessory Type: | Cable Crimp Kit |
Package Quantity: | 100 |
GPL: | 333 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | D403 |
ECCN: | EAR99 |
Cable Insulation Diameter: | .335 in, 8.5 mm |
Part Aliases: | 1478764-3 |
SKU: | AMP1478764-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |