148116-5
096 EURO TYPE C PIN ST ASSY
Enhance your power connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a robust housing made of Glass Filled Polyester in a sleek gray finish. With three rows and a total of 96 positions, it offers ample connectivity options for your power applications. The right-angle mount orientation ensures efficient space utilization, perfect for mezzanine board configurations. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is built to withstand even the most demanding environments. Trust in its reliable performance for your data and device connectivity needs. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 148116-5 |
Amperage: | 3 A |
Housing Material: | Glass-Filled Polyester |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 004 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Contact Load Condition: | Fully Loaded |
Connector and Housing Type: | Plug |
Part Aliases: | 148116-5 |
Replacement Part: | 5148116-5 |
SKU: | AMP148116-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |