148120-5
096 EURO TYP C RECP 6MM ASSY
Enhance signal connectivity in your electronic devices with our Board to Board PCB Connector. Featuring a three-row design and 96 signal positions, this gray connector ensures seamless data transmission. With a 1.5A amperage and through-hole press-fit termination method, it guarantees secure and reliable performance. Constructed with UL 94V-0 compliant materials, including phosphor bronze contacts with tin-lead plating, it meets stringent quality standards. The vertical mount orientation with a 2.54mm pitch and 18 columns allows for efficient PCB integration. Operating in temperatures ranging from -55 to 105°C, this connector is ideal for various environments. Whether for industrial machinery or consumer electronics, its board-to-board configuration offers versatile connectivity solutions.ROHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 148120-5 |
Color: | Gray |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 96 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | 6 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin-Lead |
Panel Mount: | Without |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 27.51 mm |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 18 |
Number of Signal Positions: | 96 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Contact Termination Plating: | Tin-Lead |
Board to Board Configuration: | Vertical |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Make First / Break Last: | No |
Termination Post Length: | .236 in, 6 mm |
DIN Level: | II |
DIN Size: | Standard |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 148120-5 |
Replacement Part: | 535032-5 |
SKU: | AMP148120-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |