Enhance your signal connectivity with this high-performance amperage connector assembly. Designed for seamless board-to-board integration, it features a total of 96 socket contact positions with a vertical mount orientation and through-hole solder termination method. Crafted with precision, the phosphor bronze contacts ensure reliable conductivity, while the gold plating in the mating area guarantees optimal signal transmission. With a pitch of 2.54mm and a compact connector height of 11.51mm, this component offers efficient PCB retention and stable mounting. Operating within a wide temperature range of -55 to 105°C, it is suitable for various circuit applications. The connector is part of the Board to Board PCB Connectors lineup and complies with RoHS regulations, making it a sustainable choice for your connectivity needs. Elevate your electronics with this essential component for data and device interfacing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 536154-5
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Vertical
GPL:004
Tail Length:3.3 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.9212 µin, .76 µm
Panel Mount:Without
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2.54 - 5.08 µm, 99.9998 - 199.9996 µin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.51 mm, .452343 in
PCB Retention Type:Mounting Ears
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:96
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Vertical
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.13 in, 3.3 mm
Contact Cross Section:.02 x .02 in, .51 x .51 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Part Aliases:536154-5
Replacement Part:5536154-5
SKU:AMP536154-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: