148295-5
150 EURO TYP R RECEPT EON ASSY
Enhance your circuit connectivity with our Eurocard Type R Connector Assembly, designed for seamless board-to-board applications. Featuring a durable Polyester housing and UL 94V-0 flammability standard compliance, this Right Angle receptacle ensures reliable performance in any environment. With 150 contacts in a 3-row configuration, each phosphor bronze socket guarantees a secure connection. The 2.54mm pitch and through-hole solder termination method facilitate easy installation, while the vertical mount angle and 2.92mm tail length provide versatility. Operating in a wide temperature range and suitable for signal transmission, this connector is essential for your electronic projects. Packaged in a convenient box, it's ready for integration into your systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 148295-5 |
Color: | Gray |
Series: | Eurocard Type R |
Amperage: | 3 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 150 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 150 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Tail Length: | 2.92 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin-Lead |
Panel Mount: | Without |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 18.54 mm |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 16 |
Number of Signal Positions: | 150 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Contact Termination Plating: | Tin-Lead |
Guide to Mating Part: | No |
Board to Board Configuration: | Right Angle |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Make First / Break Last: | No |
Termination Post Length: | .115 in, 2.92 mm |
Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
DIN Level: | II |
Post Type: | Through Hole - Press-Fit |
DIN Size: | Standard |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 148295-5 |
SKU: | AMP148295-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |