148296-2
064 EURO TYP R RECEPT EON ASSY
Experience seamless board-to-board connectivity with our Eurocard Type R Connector Assembly in Gray. Designed for signal transmission with a 3A amperage, this receptacle features three rows of 16 positions each, totaling 64 signal positions. The vertical mount angle and right-angle orientation offer versatility in installation, while the through-hole solder termination method ensures secure attachment to a 1.57mm thick PCB. With UL 94V-0 flammability standard compliance and an operating temperature range of -55 to 105°C (-67 to 221°F), this connector guarantees reliability in various environments. Its phosphor bronze contacts with tin-lead plating provide efficient signal transmission, suitable for data and device applications. Complete with PCB retention and compliant tail for added stability, this connector is RoHS compliant, meeting industry standards for environmental responsibility. Perfect for demanding board-to-board configurations, it's an essential component for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 148296-2 |
Color: | Gray |
Series: | Eurocard Type R |
Amperage: | 3 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 64 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Tail Length: | 2.92 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin-Lead |
Panel Mount: | Without |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 18.54 mm |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 16 |
Number of Signal Positions: | 64 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Contact Termination Plating: | Tin-Lead |
Guide to Mating Part: | No |
Board to Board Configuration: | Right Angle |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Make First / Break Last: | No |
Termination Post Length: | .115 in, 2.92 mm |
Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
DIN Level: | II |
Post Type: | Through Hole - Press-Fit |
DIN Size: | Standard |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 148296-2 |
SKU: | AMP148296-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |